FTSH-141-01-F-DV-A
Samtec Inc
Description: Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,

Overview of FTSH-141-01-F-DV-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FTSH-141-01-F-DV-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01R9625
Newark High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-141-01-F-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.2200
  • 25 $11.0200
  • 50 $9.8200
  • 100 $7.9900
  • 500 $6.0700
$6.0700 / $12.2200 Buy Now
DISTI # FTSH-141-01-F-DV-A-ND
DigiKey CONN HEADER SMD 82POS 1.27MM Min Qty: 11 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 11 $10.1191
$10.1191 Buy Now
DISTI # FTSH-141-01-F-DV-A
Avnet Americas Conn Unshrouded Header HDR 82 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTSH-141-01-F-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $7.8000
  • 10 $7.5600
  • 25 $7.3200
  • 50 $6.8100
  • 100 $5.5300
$5.5300 / $7.8000 Buy Now
DISTI # FTSH-141-01-F-DV-A
Avnet Americas Conn Unshrouded Header HDR 82 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-141-01-F-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # 200-FTSH14101FDVA
Mouser Electronics Headers & Wire Housings High Reliability Header Strips, .050" pitch 0
  • 1 $7.8000
  • 11 $7.5600
  • 55 $6.8100
  • 110 $5.5300
  • 506 $4.5800
  • 1,001 $3.6100
  • 2,002 $2.6300
$2.6300 / $7.8000 Order Now
Onlinecomponents.com This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 11 $8.2300
  • 33 $7.7000
  • 55 $7.3400
  • 110 $6.1300
  • 253 $5.6100
  • 506 $4.7600
  • 1,001 $3.7500
  • 2,508 $2.8100
$2.8100 / $8.2300 Buy Now
DISTI # 000000000000117471
Sager Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 0
  • 1 $9.5100
  • 10 $8.7900
  • 25 $8.3100
  • 50 $8.0100
  • 100 $5.9500
  • 500 $5.2600
$5.2600 / $9.5100 Buy Now
Master Electronics This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 11 $8.2300
  • 33 $7.7000
  • 55 $7.3400
  • 110 $6.1300
  • 253 $5.6100
  • 506 $4.7600
  • 1,001 $3.7500
  • 2,508 $2.8100
$2.8100 / $8.2300 Buy Now
DISTI # 5cd8e91acd7c1c4c3839513a
Samtec High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube 0
  • 1 $7.8000
  • 10 $7.5600
  • 25 $7.3200
  • 50 $6.8100
  • 100 $5.5300
  • 500 $4.5800
  • 1,000 $3.6100
  • 2,000 $2.6300
$2.6300 / $7.8000 Buy Now

CAD Models for FTSH-141-01-F-DV-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTSH-141-01-F-DV-A by Samtec Inc

FTSH-141-01-F-DV-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Board Mounting Option
POSITIONING PIN
Body Breadth
0.135 inch
Body Depth
0.115 inch
Body Length
2.05 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.064 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1.8 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
82
Want to compare parts?
  1. FTSH-141-01-F-DV-A
    Samtec Inc
    Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTSH-141-01-F-DV-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTSH-141-01-F-DV-A by Samtec Inc

  • Please alert me when FTSH-141-01-F-DV-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FTSH-141-01-F-DV-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTSH-141-01-F-DV-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FTSH-141-01-F-DV-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTSH-141-01-F-DV-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTSH-141-01-F-DV-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: