Part Details for FTSH-139-04-SM-MT by Samtec Inc
Results Overview of FTSH-139-04-SM-MT by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-139-04-SM-MT Information
FTSH-139-04-SM-MT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTSH-139-04-SM-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-139-04-SM-MT
|
Avnet Americas | Conn Unshrouded HDR 78 POS 1.27mm Solder RA SMD/Through Hole Tube - Bulk (Alt: FTSH-139-04-SM-MT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 1... more RoHS: Compliant | 0 |
|
$6.4400 / $13.6300 | Buy Now |
DISTI #
000000000005461193
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 1... more RoHS: Compliant | 0 |
|
$6.4400 / $13.6300 | Buy Now |
Part Details for FTSH-139-04-SM-MT
FTSH-139-04-SM-MT CAD Models
FTSH-139-04-SM-MT Part Data Attributes
|
FTSH-139-04-SM-MT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-139-04-SM-MT
Samtec Inc
Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder/Surface Mount Terminal, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.135 inch | |
Body Depth | 0.309 inch | |
Body Length | 1.95 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 78 |
Alternate Parts for FTSH-139-04-SM-MT
This table gives cross-reference parts and alternative options found for FTSH-139-04-SM-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-139-04-SM-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-139-04-L-MT-TR | Samtec Inc | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal | FTSH-139-04-SM-MT vs FTSH-139-04-L-MT-TR |
FTSH-139-04-F-MT-TR | Samtec Inc | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal | FTSH-139-04-SM-MT vs FTSH-139-04-F-MT-TR |
FTSH-139-04-L-MT | Samtec Inc | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | FTSH-139-04-SM-MT vs FTSH-139-04-L-MT |
FTSH-139-04-TM-MT-TR | Samtec Inc | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal | FTSH-139-04-SM-MT vs FTSH-139-04-TM-MT-TR |
FTSH-139-04-FM-MT | Samtec Inc | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder/Surface Mount Terminal, LEAD FREE | FTSH-139-04-SM-MT vs FTSH-139-04-FM-MT |
FTSH-139-04-F-MT | Samtec Inc | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | FTSH-139-04-SM-MT vs FTSH-139-04-F-MT |
FTSH-139-04-TM-MT | Samtec Inc | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder/Surface Mount Terminal, LEAD FREE | FTSH-139-04-SM-MT vs FTSH-139-04-TM-MT |
FTSH-139-04-S-MT-TR | Samtec Inc | Check for Price | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal | FTSH-139-04-SM-MT vs FTSH-139-04-S-MT-TR |