There are no models available for this part yet.
Overview of FTSH-120-01-L-DV-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-120-01-L-DV-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTSH-120-01-L-DV-F
|
Avnet Americas | Connector Unshrouded Header 40 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-120-01-L-DV-F) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$1.3400 / $3.5600 | Buy Now | |
DISTI #
200-FTSH12001LDVFR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch | 0 |
|
$2.3000 / $3.5600 | Order Now | |
Onlinecomponents.com | Connector Unshrouded Header 40 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$3.3100 / $6.9000 | Buy Now | ||
DISTI #
000000000006209181
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 525 | 0 |
|
$1.2400 / $3.5600 | Buy Now | |
DISTI #
FTSH-120-01-L-DV-FR
|
Avnet Abacus | Connector Unshrouded Header 40 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-120-01-L-DV-FR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connector Unshrouded Header 40 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$3.3100 / $6.9000 | Buy Now | ||
DISTI #
5f59888aac0cc4d3625d7d9c
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 525 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.2400 / $3.5600 | Buy Now |
CAD Models for FTSH-120-01-L-DV-FR by Samtec Inc
Part Data Attributes for FTSH-120-01-L-DV-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|