Part Details for FTSH-117-01-L-DV-EJ-K-A-TR by Samtec Inc
Overview of FTSH-117-01-L-DV-EJ-K-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-117-01-L-DV-EJ-K-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R6557
|
Newark | .050 X .050 Terminal Strip Rohs Compliant: Yes |Samtec FTSH-117-01-L-DV-EJ-K-A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7100 / $5.6800 | Buy Now |
DISTI #
FTSH-117-01-L-DV-EJ-K-A-TR-ND
|
DigiKey | CONN HEADER SMD 34POS 1.27MM Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7400 | Buy Now |
DISTI #
FTSH-117-01-L-DV-E
|
Avnet Americas | Conn Ejector Header HDR 34 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-117-01-L-DV-E) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SH11701LDVEJKATR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch | 0 |
|
$3.3900 / $4.7400 | Order Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$2.8500 / $5.0900 | Buy Now |
DISTI #
000000000002583270
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$4.0200 / $6.3700 | Buy Now |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$2.8500 / $5.0900 | Buy Now |
DISTI #
5cd8e8f8cd7c1c4c383929d2
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.1700 / $6.3700 | Buy Now |
Part Details for FTSH-117-01-L-DV-EJ-K-A-TR
FTSH-117-01-L-DV-EJ-K-A-TR CAD Models
FTSH-117-01-L-DV-EJ-K-A-TR Part Data Attributes
|
FTSH-117-01-L-DV-EJ-K-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-117-01-L-DV-EJ-K-A-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |