FTSH-117-01-F-DV-A-P-TR
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of FTSH-117-01-F-DV-A-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for FTSH-117-01-F-DV-A-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Newark High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-117-01-F-DV-A-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.6400
  • 500 $3.4000
  • 1,000 $3.3000
$3.3000 / $3.6400 Buy Now
DISTI # FTSH-117-01-F-DV-A-P-TR-ND
DigiKey CONN HEADER SMD 34POS 1.27MM Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 450 $3.6700
$3.6700 Buy Now
DISTI # FTSH-117-01-F-DV-A
Avnet Americas Conn Unshrouded Header HDR 34 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-117-01-F-DV-A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel 0
RFQ
DISTI # 200-FTSH11701FDVAPTR
Mouser Electronics Headers & Wire Housings High Reliability Header Strips, .050" pitch 0
  • 450 $3.6700
  • 900 $3.0300
  • 2,250 $2.5300
$2.5300 / $3.6700 Order Now
Onlinecomponents.com This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 100 $3.9400
  • 450 $3.6100
  • 900 $3.0700
  • 1,350 $2.5600
  • 2,700 $2.1300
  • 5,400 $1.6700
  • 7,650 $1.6500
  • 10,350 $1.6100
$1.6100 / $3.9400 Buy Now
DISTI # 000000000001304738
Sager Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 0
  • 1 $4.4200
  • 25 $4.2400
  • 50 $3.9900
  • 100 $3.6700
  • 500 $3.0300
  • 1,000 $2.5300
$2.5300 / $4.4200 Buy Now
Master Electronics This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 100 $3.9400
  • 450 $3.6100
  • 900 $3.0700
  • 1,350 $2.5600
  • 2,700 $2.1300
  • 5,400 $1.6700
  • 7,650 $1.6500
  • 10,350 $1.6100
$1.6100 / $3.9400 Buy Now
DISTI # 5cd8e8e3cd7c1c4c38391232
Samtec High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $4.4200
  • 25 $4.2390
  • 50 $3.9850
  • 100 $3.6660
  • 500 $3.0300
  • 1,000 $2.5280
  • 2,500 $2.0490
  • 5,000 $1.5750
$1.5750 / $4.4200 Buy Now

CAD Models for FTSH-117-01-F-DV-A-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTSH-117-01-F-DV-A-P-TR by Samtec Inc

FTSH-117-01-F-DV-A-P-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.135 inch
Body Depth
0.115 inch
Body Length
0.85 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.064 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3.4 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
34
Want to compare parts?
  1. FTSH-117-01-F-DV-A-P-TR
    Samtec Inc
    Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for FTSH-117-01-F-DV-A-P-TR

This table gives cross-reference parts and alternative options found for FTSH-117-01-F-DV-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-117-01-F-DV-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTSH-117-01-F-DV-A Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT Samtec Inc FTSH-117-01-F-DV-A-P-TR vs FTSH-117-01-F-DV-A
FTSH-117-01-L-DV-A-P Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT Samtec Inc FTSH-117-01-F-DV-A-P-TR vs FTSH-117-01-L-DV-A-P
FTSH-117-01-L-DV-K-A Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT Samtec Inc FTSH-117-01-F-DV-A-P-TR vs FTSH-117-01-L-DV-K-A
FTSH-117-01-F-DV-K-A-P Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FTSH-117-01-F-DV-A-P-TR vs FTSH-117-01-F-DV-K-A-P
FTSH-117-01-L-DV-K-A-P-TR Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT Samtec Inc FTSH-117-01-F-DV-A-P-TR vs FTSH-117-01-L-DV-K-A-P-TR
FTSH-117-01-L-DV-A-P-TR Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT Samtec Inc FTSH-117-01-F-DV-A-P-TR vs FTSH-117-01-L-DV-A-P-TR
FTSH-117-01-L-DV-A Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTSH-117-01-F-DV-A-P-TR vs FTSH-117-01-L-DV-A
FTSH-117-01-L-DV-A-TR Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FTSH-117-01-F-DV-A-P-TR vs FTSH-117-01-L-DV-A-TR
FTSH-117-01-F-DV-A-TR Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FTSH-117-01-F-DV-A-P-TR vs FTSH-117-01-F-DV-A-TR
FTSH-117-01-L-DV-K-A-P Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT Samtec Inc FTSH-117-01-F-DV-A-P-TR vs FTSH-117-01-L-DV-K-A-P

Related Parts for FTSH-117-01-F-DV-A-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTSH-117-01-F-DV-A-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTSH-117-01-F-DV-A-P-TR by Samtec Inc

  • Please alert me when FTSH-117-01-F-DV-A-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTSH-117-01-F-DV-A-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTSH-117-01-F-DV-A-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTSH-117-01-F-DV-A-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTSH-117-01-F-DV-A-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTSH-117-01-F-DV-A-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: