-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.050" X .050 TERMINAL STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2401
|
Newark | Pin Header, 20Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec FTSH-110-01-F-DV-007-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17 |
|
$1.1400 / $2.3700 | Buy Now |
DISTI #
95AH2952
|
Newark | High Reliability Header Strips, 0.050" Pitch Rohs Compliant: Yes |Samtec FTSH-110-01-F-DV-007-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.2600 | Buy Now |
DISTI #
612-FTSH-110-01-F-DV-007-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 475 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$1.3375 / $1.9000 | Buy Now |
DISTI #
FTSH-110-01-F-DV-0
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTSH - Tape and Reel (Alt: FTSH-110-01-F-DV-0) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$1.3100 / $3.0100 | Buy Now |
DISTI #
200-FTSH110FDV007PTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 624 |
|
$1.3300 / $1.9700 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$0.8940 / $1.6480 | Buy Now |
|
Ameya Holding Limited | 1803 |
|
RFQ | ||
DISTI #
000000000005198732
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$1.2500 / $3.0100 | Buy Now |
DISTI #
FTSH-110-01-F-DV-007-P-TR
|
Avnet Abacus | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTSH - Tape and Reel (Alt: FTSH-110-01-F-DV-007-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$0.8940 / $1.6480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-110-01-F-DV-007-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-110-01-F-DV-007-P-TR
Samtec Inc
.050" X .050 TERMINAL STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FTSH-110-01-F-DV-007-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-110-01-F-DV-007-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-110-01-L-DV-007-P-TR | Board Connector, | Samtec Inc | FTSH-110-01-F-DV-007-P-TR vs FTSH-110-01-L-DV-007-P-TR |
FTSH-110-01-L-DV-007-P | Board Connector, | Samtec Inc | FTSH-110-01-F-DV-007-P-TR vs FTSH-110-01-L-DV-007-P |
FTSH-110-01-F-DV-007-P | Board Connector, | Samtec Inc | FTSH-110-01-F-DV-007-P-TR vs FTSH-110-01-F-DV-007-P |