There are no models available for this part yet.
Overview of FTSH-105-01-L-MT-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-105-01-L-MT-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01R3470
|
Newark | High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-105-01-L-MT-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.6400 | Buy Now | |
DISTI #
612-FTSH-105-01-L-MT-TRCT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
156 In Stock |
|
$1.3375 / $2.3600 | Buy Now | |
DISTI #
FTSH-105-01-L-MT-T
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole/SMD T/R - Tape and Reel (Alt: FTSH-105-01-L-MT-T) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-FTSH10501LMTTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 0 |
|
$0.8000 / $2.3600 | Order Now | |
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | Alternative Product Available |
|
$0.8240 / $1.6230 | Buy Now | ||
DISTI #
000000000001664206
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$1.0100 / $2.3600 | Buy Now | |
DISTI #
FTSH-105-01-L-MT-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole/SMD T/R - Tape and Reel (Alt: FTSH-105-01-L-MT-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | Alternative Product Available |
|
$0.8240 / $1.6230 | Buy Now | ||
DISTI #
5cd8e885cd7c1c4c3838a40d
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.5900 / $2.3600 | Buy Now |
CAD Models for FTSH-105-01-L-MT-TR by Samtec Inc
Part Data Attributes for FTSH-105-01-L-MT-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.135 inch
|
Body Depth
|
0.299 inch
|
Body Length
|
0.25 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3.4 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER/SURFACE MOUNT
|
Total Number of Contacts
|
10
|
Alternate Parts for FTSH-105-01-L-MT-TR
This table gives cross-reference parts and alternative options found for FTSH-105-01-L-MT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-01-L-MT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-105-01-SM-MT-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-MT-TR vs FTSH-105-01-SM-MT-TR |
FTSH-105-01-TM-MT | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder/Surface Mount Terminal, LEAD FREE | Samtec Inc | FTSH-105-01-L-MT-TR vs FTSH-105-01-TM-MT |
FTSH-105-01-F-MT-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal | Samtec Inc | FTSH-105-01-L-MT-TR vs FTSH-105-01-F-MT-TR |
FTSH-105-01-L-MT | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Locking, ROHS COMPLIANT | Samtec Inc | FTSH-105-01-L-MT-TR vs FTSH-105-01-L-MT |
FTSH-105-01-FM-MT-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-MT-TR vs FTSH-105-01-FM-MT-TR |
FTSH-105-01-SM-MT | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder/Surface Mount Terminal, LEAD FREE | Samtec Inc | FTSH-105-01-L-MT-TR vs FTSH-105-01-SM-MT |
FTSH-105-01-S-MT | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder/Surface Mount Terminal, LEAD FREE | Samtec Inc | FTSH-105-01-L-MT-TR vs FTSH-105-01-S-MT |
FTSH-105-01-TM-MT-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal | Samtec Inc | FTSH-105-01-L-MT-TR vs FTSH-105-01-TM-MT-TR |
FTSH-105-01-FM-MT | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder/Surface Mount Terminal, LEAD FREE | Samtec Inc | FTSH-105-01-L-MT-TR vs FTSH-105-01-FM-MT |
FTSH-105-01-F-MT | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Locking, ROHS COMPLIANT | Samtec Inc | FTSH-105-01-L-MT-TR vs FTSH-105-01-F-MT |