-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R3391
|
Newark | Connector, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-105-01-F-D-RA-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 418 |
|
$1.6400 / $3.1600 | Buy Now |
DISTI #
SAM9432-ND
|
DigiKey | CONN HEADER R/A 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
310 In Stock |
|
$1.5500 / $2.7400 | Buy Now |
DISTI #
FTSH-105-01-F-D-RA
|
Avnet Americas | Conn Unshrouded Header 10 POS 1.27mm Solder RA Through Hole - Rail/Tube (Alt: FTSH-105-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1609 Factory Stock |
|
RFQ | |
DISTI #
200-FTSH10501FDRAK
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 745 |
|
$1.0900 / $2.7400 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant |
709 In Stock 1609 Factory Stock |
|
$1.0700 / $1.8700 | Buy Now |
DISTI #
85034155
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1609 |
|
$3.3400 | Buy Now |
DISTI #
65015370
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 92 Package Multiple: 92 | Americas - 644 |
|
$1.9110 / $2.4310 | Buy Now |
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Powell Electronics | .050 Micro Terminal Strip Min Qty: 1 | 1128 |
|
$1.5000 / $2.7400 | Buy Now |
DISTI #
000000000001303861
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 1609 |
|
$1.2800 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-105-01-F-D-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-F-D-RA-K
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | KEY SHROUD | |
Body Breadth | 0.135 inch | |
Body Depth | 0.333 inch | |
Body Length | 0.247 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for FTSH-105-01-F-D-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-01-F-D-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-105-01-S-D-RA-K | Samtec Inc | $3.7074 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | FTSH-105-01-F-D-RA-K vs FTSH-105-01-S-D-RA-K |
FTSH-105-01-FM-D-RA-K | Samtec Inc | $2.9721 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | FTSH-105-01-F-D-RA-K vs FTSH-105-01-FM-D-RA-K |
FTSH-105-01-LM-D-RA-K | Samtec Inc | $3.2422 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | FTSH-105-01-F-D-RA-K vs FTSH-105-01-LM-D-RA-K |
FTSH-105-01-SM-D-RA-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | FTSH-105-01-F-D-RA-K vs FTSH-105-01-SM-D-RA-K |