FTSH-104-04-LM-DV-P-TR
Description: Board Connector,

Overview of FTSH-104-04-LM-DV-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for FTSH-104-04-LM-DV-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01R3384
Newark High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-104-04-LM-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.5600
  • 500 $1.3600
  • 1,000 $1.2700
$1.2700 / $1.5600 Buy Now
DISTI # FTSH-104-04-LM-DV-P-TR-ND
DigiKey CONN HEADER SMD 8POS 1.27MM Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 450 $1.7170
$1.7170 Buy Now
DISTI # FTSH-104-04-LM-DV-
Avnet Americas Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-104-04-LM-DV-) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel 0
  • 1 $2.2000
  • 50 $1.9000
  • 100 $1.6300
  • 500 $1.4000
  • 1,000 $1.1700
$1.1700 / $2.2000 Buy Now
DISTI # 200-FTSH10404LMDVPTR
Mouser Electronics Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant 0
  • 1 $2.2000
  • 50 $1.9000
  • 100 $1.6300
  • 450 $1.6300
  • 900 $1.4000
  • 1,800 $1.1700
  • 4,950 $0.9800
  • 9,900 $0.8000
$0.8000 / $2.2000 Order Now
Onlinecomponents.com This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 1 $2.6800
  • 50 $2.1800
  • 100 $1.8500
  • 500 $1.6500
  • 1,000 $1.2600
  • 2,000 $1.1300
  • 5,000 $0.8600
  • 10,000 $0.6000
$0.6000 / $2.6800 Buy Now
DISTI # FTSH-104-04-LM-DV-P-TR
Avnet Abacus Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-104-04-LM-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 1 $2.6800
  • 50 $2.1800
  • 100 $1.8500
  • 500 $1.6500
  • 1,000 $1.2600
  • 2,000 $1.1300
  • 5,000 $0.8600
  • 10,000 $0.6000
$0.6000 / $2.6800 Buy Now
DISTI # 5cd8e89dcd7c1c4c3838bfcd
Samtec High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel 0
  • 1 $2.2000
  • 50 $1.9000
  • 100 $1.6300
  • 500 $1.4000
  • 1,000 $1.1700
  • 2,000 $0.9800
  • 5,000 $0.8000
  • 10,000 $0.6300
$0.6300 / $2.2000 Buy Now

CAD Models for FTSH-104-04-LM-DV-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTSH-104-04-LM-DV-P-TR by Samtec Inc

FTSH-104-04-LM-DV-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. FTSH-104-04-LM-DV-P-TR
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTSH-104-04-LM-DV-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTSH-104-04-LM-DV-P-TR by Samtec Inc

  • Please alert me when FTSH-104-04-LM-DV-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FTSH-104-04-LM-DV-P-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTSH-104-04-LM-DV-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FTSH-104-04-LM-DV-P-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTSH-104-04-LM-DV-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTSH-104-04-LM-DV-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: