Part Details for FTSH-104-01-F-DV-P by Samtec Inc
Results Overview of FTSH-104-01-F-DV-P by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-104-01-F-DV-P Information
FTSH-104-01-F-DV-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTSH-104-01-F-DV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R3232
|
Newark | High Reliability Header Strips Rohs Compliant: Yes |Samtec FTSH-104-01-F-DV-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 / $2.8300 | Buy Now |
DISTI #
FTSH-104-01-F-DV-P-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 113 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
FTSH-104-01-F-DV-P
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount, FTSH - Rail/T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$1.0624 / $1.1464 | Buy Now |
DISTI #
200-FTSH10401FDVP
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips RoHS: Compliant | 6 |
|
$0.5200 / $1.8400 | Buy Now |
DISTI #
V36:1790_08145268
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2320 | Americas - 99 |
|
$0.9894 / $1.8400 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 1... more RoHS: Compliant | Alternative Product Available |
|
$0.5470 / $1.5960 | Buy Now |
DISTI #
68413364
|
Verical | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2320 | Americas - 99 |
|
$1.8400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$3.2560 / $4.4400 | Buy Now | |
DISTI #
000000000001303805
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$0.8200 / $1.8400 | Buy Now |