Part Details for FTS128KX32XHP-35C by Force Technologies Ltd
Overview of FTS128KX32XHP-35C by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K521350S000BE | Renesas Electronics Corporation | Renesas Starter Kit for R8C/35C (Discontinued product) |
Part Details for FTS128KX32XHP-35C
FTS128KX32XHP-35C CAD Models
FTS128KX32XHP-35C Part Data Attributes
|
FTS128KX32XHP-35C
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTS128KX32XHP-35C
Force Technologies Ltd
Standard SRAM, 128KX32, 35ns, CMOS, PQMA68, SMD-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512KX8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-PQMA-G68 | |
Length | 24.7904 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.7904 mm |
Alternate Parts for FTS128KX32XHP-35C
This table gives cross-reference parts and alternative options found for FTS128KX32XHP-35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS128KX32XHP-35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTS128KX32XHP-35I | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX32, 35ns, CMOS, PQMA68, SMD-68 | FTS128KX32XHP-35C vs FTS128KX32XHP-35I |