Part Details for FTS0904 by TE Connectivity
Overview of FTS0904 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FTS0904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9713
|
Newark | Fts0904=Miniature Toggle |Alcoswitch Te Connectivity FTS0904 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-FTS0904-ND
|
DigiKey | SWITCH TOGGLE DPDT Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
844 In Stock |
|
$15.7000 | Buy Now |
DISTI #
506-FTS0904
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-(ON) 6A PNL TOGGLE RoHS: Compliant | 0 |
|
$14.6900 | Order Now |
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk RoHS: Compliant |
1019 In Stock |
|
$12.0400 / $15.1700 | Buy Now |
DISTI #
16504530
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk Min Qty: 5 Package Multiple: 1 | Americas - 641 |
|
$12.8300 / $14.7200 | Buy Now |
DISTI #
65687550
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk Min Qty: 5 Package Multiple: 1 | Americas - 203 |
|
$12.8300 / $14.7200 | Buy Now |
DISTI #
51543813
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk Min Qty: 4 Package Multiple: 1 Date Code: 1312 | Americas - 169 |
|
$15.9770 / $19.7210 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | 59 |
|
$16.6352 / $20.2320 | Buy Now | |
DISTI #
FTS0904-TEC
|
TME | FTS0904 Min Qty: 4 | 844 |
|
$10.9231 / $13.9297 | Buy Now |
Part Details for FTS0904
FTS0904 CAD Models
FTS0904 Part Data Attributes
|
FTS0904
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FTS0904
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER AND WIRE |