Part Details for FTS-111-02-L-D-P by Samtec Inc
Overview of FTS-111-02-L-D-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FTS-111-02-L-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1276
|
Newark | Fts-111-02-L-D-P/ Tube Rohs Compliant: Yes |Samtec FTS-111-02-L-D-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $5.5800 | Buy Now |
DISTI #
3937-FTS-111-02-L-D-P-ND
|
DigiKey | CONN HEADER VERT 22POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$4.0546 / $5.2500 | Buy Now |
DISTI #
612-FTS-111-02-L-D-P-ND
|
DigiKey | CONN HEADER VERT 22POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5893 | Buy Now |
DISTI #
FTS-111-02-L-D-P
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: FTS-111-02-L-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 124 Factory Stock |
|
$2.2300 / $2.8900 | Buy Now |
DISTI #
200-FTS-111-02-L-D-P
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips | 0 |
|
$1.0700 / $2.8900 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.1000 / $2.9500 | Buy Now |
|
Powell Electronics | Micro Low Profile Header Strips Min Qty: 1 | 82 |
|
$2.2300 / $2.8900 | Buy Now |
DISTI #
000000000002666404
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 124 |
|
$1.8300 / $2.8900 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.1000 / $2.9500 | Buy Now |
DISTI #
5cd8e854cd7c1c4c38386b4a
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 124 |
|
$1.0700 / $2.8900 | Buy Now |
Part Details for FTS-111-02-L-D-P
FTS-111-02-L-D-P CAD Models
FTS-111-02-L-D-P Part Data Attributes
|
FTS-111-02-L-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-111-02-L-D-P
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for FTS-111-02-L-D-P
This table gives cross-reference parts and alternative options found for FTS-111-02-L-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-111-02-L-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M50-078050F1145 | Harwin | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | FTS-111-02-L-D-P vs M50-078050F1145 |
FTS-111-02-S-D | Samtec Inc | $4.4910 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTS-111-02-L-D-P vs FTS-111-02-S-D |
FTS-111-02-L-D-S | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FTS-111-02-L-D-P vs FTS-111-02-L-D-S |
FTS-111-01-S-D | Samtec Inc | $4.4910 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTS-111-02-L-D-P vs FTS-111-01-S-D |
90779-0011 | Molex | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTS-111-02-L-D-P vs 90779-0011 |
HC2011F-LACF | Foxconn | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FTS-111-02-L-D-P vs HC2011F-LACF |
FTS-111-04-L-D | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTS-111-02-L-D-P vs FTS-111-04-L-D |
90325-3922 | Molex | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | FTS-111-02-L-D-P vs 90325-3922 |
FTS-111-01-L-D-P | Samtec Inc | $3.4484 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FTS-111-02-L-D-P vs FTS-111-01-L-D-P |
90325-7922 | Molex | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | FTS-111-02-L-D-P vs 90325-7922 |