-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9371
|
Newark | Header, 1.27Mm, Smt, 20Pos, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTS-110-01-F-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1273 |
|
$1.1800 / $2.2700 | Buy Now |
DISTI #
69W9007
|
Newark | Board-To-Board Connector, Fts Series, Surface Mount, Header, 20, 1.27 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec FTS-110-01-F-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $3.0100 | Buy Now |
DISTI #
SAM8794-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2027 In Stock |
|
$1.5000 / $2.1300 | Buy Now |
DISTI #
FTS-110-01-F-DV
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTS-110-01-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1273 Factory Stock |
|
$1.8000 / $3.2400 | Buy Now |
DISTI #
200-FTS11001FDV
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 366 |
|
$0.7600 / $2.4800 | Buy Now |
DISTI #
E02:0323_01320010
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2320 | Europe - 341 |
|
$2.1263 / $2.8748 | Buy Now |
DISTI #
V99:2348_08044782
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1845 | Americas - 1 |
|
$1.9600 / $2.6500 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant |
291 In Stock |
|
$0.8960 / $1.9200 | Buy Now |
DISTI #
68492805
|
Verical | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 339 |
|
$1.9600 / $2.6500 | Buy Now |
DISTI #
71202338
|
Verical | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 245 |
|
$2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-110-01-F-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-110-01-F-DV
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for FTS-110-01-F-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-110-01-F-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-110-01-LM-DV | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTS-110-01-F-DV vs FTS-110-01-LM-DV |
FTS-110-01-FM-DV | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTS-110-01-F-DV vs FTS-110-01-FM-DV |
FTS-110-01-SM-DV | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-110-01-F-DV vs FTS-110-01-SM-DV |
FTS-110-01-S-DV | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-110-01-F-DV vs FTS-110-01-S-DV |