-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-109-04-L-DV-A
|
Avnet Americas | Micro Low Profile Header Strips - Rail/Tube (Alt: FTS-109-04-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0700 / $2.6700 | Buy Now |
DISTI #
200-FTS10904LDVA
|
Mouser Electronics | Samtec Micro Low Profile Header Strips | 0 |
|
$1.0200 / $2.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $2.7300 | Buy Now |
DISTI #
000000000007198034
|
Sager | MICRO LOW PROFILE HEADER STRIPS Min Qty: 1 | 0 |
|
$1.7100 / $2.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0500 / $2.7300 | Buy Now |
DISTI #
5efa450938482522bafb13dc
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.0200 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-109-04-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-109-04-L-DV-A
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FTS-109-04-L-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-109-04-L-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTMS-109-03-G-D-SM | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | FTS-109-04-L-DV-A vs HTMS-109-03-G-D-SM |
HTMS-109-54-T-D-SM | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | FTS-109-04-L-DV-A vs HTMS-109-54-T-D-SM |
FTS-109-04-SM-DV | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTS-109-04-L-DV-A vs FTS-109-04-SM-DV |
FTS-109-02-S-DV | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTS-109-04-L-DV-A vs FTS-109-02-S-DV |
CHC2182M100-10 | Cvilux Corporation | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTS-109-04-L-DV-A vs CHC2182M100-10 |
FTS-109-01-L-DV-TR | Samtec Inc | $2.2247 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTS-109-04-L-DV-A vs FTS-109-01-L-DV-TR |
SHF-109-01-S-D-SM | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTS-109-04-L-DV-A vs SHF-109-01-S-D-SM |
FTS-109-01-F-DV-P | Samtec Inc | $2.7503 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTS-109-04-L-DV-A vs FTS-109-01-F-DV-P |
HTMS-109-52-S-D-SM | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | FTS-109-04-L-DV-A vs HTMS-109-52-S-D-SM |
FTS-109-02-L-DV-S | Samtec Inc | $4.4910 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTS-109-04-L-DV-A vs FTS-109-02-L-DV-S |