Part Details for FTS-109-02-L-D by Samtec Inc
Results Overview of FTS-109-02-L-D by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTS-109-02-L-D Information
FTS-109-02-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FTS-109-02-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1013
|
Newark | Header, 1.27Mm, Vertical Though Hole, 18 Position, Connector Systems:Board-To-Board, Pitch Spacing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.6500 | Buy Now |
DISTI #
3937-FTS-109-02-L-D-ND
|
DigiKey | CONN HEADER VERT 18POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$7.4500 | Buy Now |
DISTI #
612-FTS-109-02-L-D-ND
|
DigiKey | CONN HEADER VERT 18POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5037 | Buy Now |
DISTI #
FTS-109-02-L-D
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole, FTS Series - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 198 Factory Stock |
|
$2.0736 / $2.6754 | Buy Now |
DISTI #
200-FTS10902LD
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 90 |
|
$0.7500 / $2.7300 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.0600 / $2.6500 | Buy Now |
DISTI #
85072490
|
Verical | Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 198 |
|
$2.7300 | Buy Now |
DISTI #
5cd8e861cd7c1c4c38387a1d
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 198 |
|
$0.7500 / $2.7300 | Buy Now |
|
Powell Electronics | Micro Low Profile Header Strips Min Qty: 1 | 131 |
|
$1.6500 / $2.7300 | Buy Now |
DISTI #
000000000001303094
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 198 |
|
$1.3500 / $2.7300 | Buy Now |