Part Details for FTS-107-03-L-SV by Samtec Inc
Overview of FTS-107-03-L-SV by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-107-03-L-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0815
|
Newark | Micro Low Profile Header Strips |Samtec FTS-107-03-L-SV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8120 / $1.6900 | Buy Now |
DISTI #
FTS-107-03-L-SV-ND
|
DigiKey | CONN HEADER SMD 7POS 1.27MM Min Qty: 65 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4174 | Buy Now |
DISTI #
FTS-107-03-L-SV
|
Avnet Americas | .050 X .050 C.L. LOW PROFILE TERMINAL STRIP ASSEMBLY - Rail/Tube (Alt: FTS-107-03-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.8300 / $1.3700 | Buy Now |
DISTI #
200-FTS-107-03-L-SV
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$0.3800 / $1.3700 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.5530 / $1.3590 | Buy Now |
DISTI #
000000000002177583
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 0 |
|
$0.6800 / $1.3700 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.5530 / $1.3590 | Buy Now |
DISTI #
5cd8e851cd7c1c4c383867c5
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$0.3750 / $1.3690 | Buy Now |
Part Details for FTS-107-03-L-SV
FTS-107-03-L-SV CAD Models
FTS-107-03-L-SV Part Data Attributes
|
FTS-107-03-L-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-107-03-L-SV
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTS-107-03-L-SV
This table gives cross-reference parts and alternative options found for FTS-107-03-L-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-107-03-L-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-107-22-S-S-LL | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTS-107-03-L-SV vs TSW-107-22-S-S-LL |
1597260000 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | FTS-107-03-L-SV vs 1597260000 |
TSW-107-22-T-S-LL | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTS-107-03-L-SV vs TSW-107-22-T-S-LL |
TSW-107-12-L-S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTS-107-03-L-SV vs TSW-107-12-L-S |
TSW-107-28-T-S-RA | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTS-107-03-L-SV vs TSW-107-28-T-S-RA |
TSW-107-18-L-S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTS-107-03-L-SV vs TSW-107-18-L-S |
TSW-107-08-F-S-LL | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTS-107-03-L-SV vs TSW-107-08-F-S-LL |
1605120000 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | FTS-107-03-L-SV vs 1605120000 |
TSW-107-10-L-S-RE | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | FTS-107-03-L-SV vs TSW-107-10-L-S-RE |
TSW-107-25-F-S-LL | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTS-107-03-L-SV vs TSW-107-25-F-S-LL |