-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0604
|
Newark | Connector, Header, 12 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-106-01-F-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 235 |
|
$1.2400 / $1.9200 | Buy Now |
DISTI #
SAM13907CT-ND
|
DigiKey | CONN HEADER SMD 12POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
313 In Stock |
|
$1.2625 / $2.1000 | Buy Now |
DISTI #
FTS-106-01-F-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-106-01-F-DV-P-) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 2 Weeks, 0 Days Container: Reel | 235 Factory Stock |
|
RFQ | |
DISTI #
200-FTS10601FDVPTR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$1.0900 / $2.1100 | Order Now |
DISTI #
V36:1790_08041514
|
Arrow Electronics | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 1 Weeks Date Code: 2430 | Americas - 2550 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$0.7000 / $1.5370 | Buy Now |
DISTI #
83670532
|
Verical | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 Date Code: 2430 | Americas - 2550 |
|
$0.8884 / $1.4870 | Buy Now |
|
Bristol Electronics | 597 |
|
RFQ | ||
|
Quest Components | 477 |
|
$0.9620 / $2.0800 | Buy Now | |
|
Powell Electronics | .050 Micro Low Prof Terminal Strip Min Qty: 1 | 155 |
|
$1.3100 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-106-01-F-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-106-01-F-DV-P-TR
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |