Part Details for FTS-105-02-F-DV-SA by Samtec Inc
Results Overview of FTS-105-02-F-DV-SA by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTS-105-02-F-DV-SA Information
FTS-105-02-F-DV-SA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTS-105-02-F-DV-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-105-02-F-DV-SA
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-105-02-F-DV-SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $3.1300 | Buy Now |
DISTI #
000000000001663853
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $3.1300 | Buy Now |
Part Details for FTS-105-02-F-DV-SA
FTS-105-02-F-DV-SA CAD Models
FTS-105-02-F-DV-SA Part Data Attributes
|
FTS-105-02-F-DV-SA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-02-F-DV-SA
Samtec Inc
Board Connector
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTS-105-02-F-DV-SA
This table gives cross-reference parts and alternative options found for FTS-105-02-F-DV-SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-105-02-F-DV-SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTS-105-02-L-DV-SA | Samtec Inc | $3.0425 | Board Connector | FTS-105-02-F-DV-SA vs FTS-105-02-L-DV-SA |
FTS-105-02-F-DV-SA-TR | Samtec Inc | Check for Price | Board Connector, | FTS-105-02-F-DV-SA vs FTS-105-02-F-DV-SA-TR |
FTS-105-02-S-DV-SA | Samtec Inc | Check for Price | Board Connector | FTS-105-02-F-DV-SA vs FTS-105-02-S-DV-SA |