-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0308
|
Newark | Connector, Hdr, 4Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTS-102-03-F-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5160 / $0.8440 | Buy Now |
DISTI #
612-FTS-102-03-F-DV-TRCT-ND
|
DigiKey | CONN HEADER SMD 4POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
719 In Stock |
|
$0.5252 / $1.2600 | Buy Now |
DISTI #
FTS-102-03-F-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-102-03-F-DV-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.5700 / $1.1100 | Buy Now |
DISTI #
200-FTS10203FDVTR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 2065 |
|
$0.2700 / $1.0300 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
4655 In Stock |
|
$0.2700 / $1.0300 | Buy Now |
DISTI #
67007146
|
Verical | Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2312 | Americas - 4519 |
|
$0.8211 / $1.3642 | Buy Now |
DISTI #
FTS-102-03-F-DV-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-102-03-F-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
4655 In Stock |
|
$0.2700 / $1.0300 | Buy Now |
DISTI #
5cd8e841cd7c1c4c3838543d
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.2700 / $1.0300 | Buy Now |
DISTI #
FTS-102-03-F-DV-TR
|
Toby Electronics | FTS - Samtec 1.27mm Micro Header 0.86mm Profile 1.65mm Post (03) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.2519 / $0.6487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-102-03-F-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-102-03-F-DV-TR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |