Part Details for FTRX1811M3 by Finisar Corporation
Overview of FTRX1811M3 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTRX1811M3
FTRX1811M3 CAD Models
FTRX1811M3 Part Data Attributes
|
FTRX1811M3
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTRX1811M3
Finisar Corporation
Transceiver, 1530nm Min, 1565nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 18.35 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 77.95 mm | |
Communication Standard | GBE, ITU-T-G.709, ITU-T-G.959.1, OC-192, SDH, SONET, STM-64 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10000 Mbps | |
Data Rate (Tx) | 10000 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1510 nm | |
Optical Power Output-Nom | 1.584 mW | |
Sensitivity | -24 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |