Part Details for FTRJ1319P1BTL by Finisar Corporation
Overview of FTRJ1319P1BTL by Finisar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for FTRJ1319P1BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | TRANSCEIVER, 1270NM MIN, 1360NM MAX, 2125MBPS(TX), 2125MBPS(RX), LC CONNECTOR, PANEL MOUNT | 56 |
|
$83.7440 / $104.6800 | Buy Now |
|
Quest Components | TRANSCEIVER, 1270NM MIN, 1360NM MAX, 2125MBPS(TX), 2125MBPS(RX), LC CONNECTOR, PANEL MOUNT | 2 |
|
$114.0000 / $120.0000 | Buy Now |
Part Details for FTRJ1319P1BTL
FTRJ1319P1BTL CAD Models
FTRJ1319P1BTL Part Data Attributes:
|
FTRJ1319P1BTL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTRJ1319P1BTL
Finisar Corporation
Transceiver, 1270nm Min, 1360nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1265NM TO 1600NM WAVELENGTH | |
Body Breadth | 13.72 mm | |
Body Height | 12.43 mm | |
Body Length or Diameter | 56.64 mm | |
Communication Standard | GBE, OC-3; OC-48 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2125 Mbps | |
Data Rate (Tx) | 2125 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.5011 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -21 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |