Part Details for FTRJ-8519-7D-2.5 by Finisar Corporation
Overview of FTRJ-8519-7D-2.5 by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8519AKSZ-REEL7 | Analog Devices | SINGLE, 8MHz 1mV RAIL TO RAIL | |
AD8519ARTZ-REEL7 | Analog Devices | SINGLE, 8MHz 1mV RAIL TO RAIL | |
RJE601885191 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for FTRJ-8519-7D-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |