Part Details for FTRJ-8519-1-2.5 by Finisar Corporation
Overview of FTRJ-8519-1-2.5 by Finisar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE601885191 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE1B1885191 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE601885195 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for FTRJ-8519-1-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$224.8000 | Buy Now |
|
Quest Components | 3 |
|
$280.0000 / $300.0000 | Buy Now |
Part Details for FTRJ-8519-1-2.5
FTRJ-8519-1-2.5 CAD Models
FTRJ-8519-1-2.5 Part Data Attributes
|
FTRJ-8519-1-2.5
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTRJ-8519-1-2.5
Finisar Corporation
Optoelectronic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |