Part Details for FTRA6171M5PB-001 by Laird Connectivity Inc
Overview of FTRA6171M5PB-001 by Laird Connectivity Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTRA6171M5PB-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTRA6171M5PB-001
|
Avnet Americas | Antenna Plane 5G Low Profile Vertical 7125MHz 7.5dBi N Connector Mount - Boxed Product (Development Kits) (Alt: FTRA6171M5PB-001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Box |
50 |
|
$31.0413 | Buy Now |
DISTI #
73553422
|
RS | OMNI, Ph, PMT,617.7125MHZ BLK,5 dBi | Laird Connectivity LLC FTRA6171M5PB-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0500 | RFQ |
|
Onlinecomponents.com | OMNI,Ph,PMT,617-7125MHz RoHS: Compliant |
31 In Stock |
|
$41.9700 / $61.2100 | Buy Now |
|
Master Electronics | OMNI,Ph,PMT,617-7125MHz RoHS: Compliant |
31 In Stock |
|
$41.9700 / $61.2100 | Buy Now |
Part Details for FTRA6171M5PB-001
FTRA6171M5PB-001 CAD Models
FTRA6171M5PB-001 Part Data Attributes
|
FTRA6171M5PB-001
Laird Connectivity Inc
Buy Now
|
Compare Parts:
FTRA6171M5PB-001
Laird Connectivity Inc
Select a part to compare: |
Samacsys Manufacturer | Laird Connectivity |