-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-MYAA024D by FCL Ciomponents Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-MYAA024D
|
Mouser Electronics | General Purpose Relays POWER RoHS: Compliant | 0 |
|
$1.3800 / $2.5400 | Order Now |
|
Onlinecomponents.com | Power Relay 24VDC 5A SPST-NO(20x5x12)mm THT RoHS: Compliant |
2200 In Stock |
|
$1.3200 / $1.6400 | Buy Now |
DISTI #
FTR-MYAA024D
|
TTI | General Purpose Relays POWER Min Qty: 3000 Package Multiple: 3000 Container: Tube | Americas - 0 |
|
$1.3100 / $1.3700 | Buy Now |
DISTI #
FTR-MYAA024D
|
Avnet Abacus | Electromechanical Relay SPSTNO 5A 24VDC 524KOhm Through Hole (Alt: FTR-MYAA024D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
FTR-MYAA024D
|
Chip One Stop | Electromechanicals RoHS: Not Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1498 |
|
$0.9020 / $1.4600 | Buy Now |
|
Master Electronics | Power Relay 24VDC 5A SPST-NO(20x5x12)mm THT RoHS: Compliant |
2200 In Stock |
|
$1.3200 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy