Part Details for FTR-MYAA012D by FUJITSU Limited
Overview of FTR-MYAA012D by FUJITSU Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FTR-MYAA012D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362222
|
Verical | Power Relay 12VDC 5A SPST-NO(20x5x12)mm THT RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 3102 |
|
$1.4840 / $1.6800 | Buy Now |
DISTI #
69897308
|
Verical | Power Relay 12VDC 5A SPST-NO(20x5x12)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2110 | Americas - 2100 |
|
$1.7680 / $2.0540 | Buy Now |
DISTI #
69183143
|
Verical | Power Relay 12VDC 5A SPST-NO(20x5x12)mm THT RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 378 |
|
$1.3900 / $1.4100 | Buy Now |
DISTI #
33116800
|
Verical | Power Relay 12VDC 5A SPST-NO(20x5x12)mm THT RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 358 |
|
$1.5062 / $1.6426 | Buy Now |
DISTI #
FTR-MYAA012D
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 5A, 5A/250VAC, PCB Min Qty: 1 | 3102 |
|
$1.1300 / $1.5600 | Buy Now |
|
New Advantage Corporation | Power Slim Relay 12VDC 1a 5A max.277VAC/125VDC 1310Ohm Ag alloy + Au plated, THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 286 |
|
$1.5500 / $1.6600 | Buy Now |
Part Details for FTR-MYAA012D
FTR-MYAA012D CAD Models
FTR-MYAA012D Part Data Attributes
|
FTR-MYAA012D
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-MYAA012D
FUJITSU Limited
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 12VDC (Coil), 110mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, CADMIUM FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | CADMIUM FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 110 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 1310 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@277VAC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20mm x 5mm x 12mm | |
Reference Standard | CQC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |