Part Details for FTR-MYAA009D by FCL Ciomponents Limited
Results Overview of FTR-MYAA009D by FCL Ciomponents Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-MYAA009D Information
FTR-MYAA009D by FCL Ciomponents Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FTR-MYAA009D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-MYAA009D
|
Mouser Electronics | General Purpose Relays POWER RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Onlinecomponents.com | Power Relay 9VDC 5A SPST-NO(20x5x12)mm THT RoHS: Compliant | 0 |
|
$1.8000 / $4.9300 | Buy Now |
DISTI #
FTR-MYAA009D
|
TTI | General Purpose Relays POWER Min Qty: 3000 Package Multiple: 3000 Container: Tube | Americas - 0 |
|
$1.7900 | Buy Now |