-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.034A (COIL), 5VDC (COIL), 170mW (COIL), 6A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-RIGHT ANGLE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTR-LYRA005V
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FTR-LYRA005V
FUJITSU Component Ltd
Power/Signal Relay, POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.034A (COIL), 5VDC (COIL), 170mW (COIL), 6A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-RIGHT ANGLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | FUJITSU | |
Body Breadth | 15 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.034 A | |
Coil Operate Voltage(DC) | 3.3 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 147 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@250VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 144W@24VDC | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 15mm x 5mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |