Part Details for FTR-K3AB012W by FCL Ciomponents Limited
Overview of FTR-K3AB012W by FCL Ciomponents Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-K3AB012W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-K3AB012W
|
Mouser Electronics | General Purpose Relays 12VDC 20A POWER RoHS: Compliant | 1508 |
|
$2.2800 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 25A SPST-NO(30.1x15.7x23.3)mm THT RoHS: Compliant |
1200 In Stock |
|
$1.8800 / $2.8700 | Buy Now |
DISTI #
FTR-K3AB012W
|
TTI | General Purpose Relays 12VDC 20A POWER Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 400 In Stock |
|
$2.2800 / $2.4200 | Buy Now |
DISTI #
FTR-K3AB012W
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 12VDC 185Ohm Through Hole (Alt: FTR-K3AB012W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 25A SPST-NO(30.1x15.7x23.3)mm THT RoHS: Compliant |
1200 In Stock |
|
$1.8800 / $2.8700 | Buy Now |