-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.156A (Coil), 5VDC (Coil), 780mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, CADMIUM FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-K3AB005W
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, 25A, Series: FTR-K3 Min Qty: 1 | 674 |
|
$1.8800 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTR-K3AB005W
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-K3AB005W
FUJITSU Limited
Power/Signal Relay, SPST, Momentary, 0.156A (Coil), 5VDC (Coil), 780mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, CADMIUM FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | CADMIUM FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FUJITSU | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Breadth | 15.7 mm | |
Body Height | 23.3 mm | |
Body Length or Diameter | 30.1 mm | |
Coil Current(DC)-Max | 0.156 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 780 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 32 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.1mm x 15.7mm x 23.3mm | |
Reference Standard | CQC; CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |