There are no models available for this part yet.
Overview of FTR-K1CK024W-MA by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTR-K1CK024W-MA by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FTR-K1CK024W-MA
|
Mouser Electronics | General Purpose Relays RELAY, POWER RoHS: Compliant | 440 |
|
$2.2800 / $3.8100 | Buy Now | |
Onlinecomponents.com | Power Relay 24VDC 14A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
325 In Stock |
|
$2.1500 / $3.2900 | Buy Now | ||
DISTI #
FTR-K1CK024W-MA
|
TTI | General Purpose Relays RELAY, POWER Min Qty: 500 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$2.1500 | Buy Now | |
DISTI #
FTR-K1CK024W-MA
|
Avnet Abacus | (Alt: FTR-K1CK024W-MA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Power Relay 24VDC 14A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
325 In Stock |
|
$2.1500 / $3.2900 | Buy Now |
CAD Models for FTR-K1CK024W-MA by FCL Ciomponents Limited
Related Parts for FTR-K1CK024W-MA
-
JW1FSN-DC24VPower/Signal Relays
-
LDEEA2150KA0N00Fixed Capacitors
-
354382Headers and Edge Type Connectors
-
MC68HC908MR16CFUMicrocontrollers
-
SMCJ36A-TPTransient Suppressors
-
MOS3CT631R821JFixed Resistors
-
ELFF02130Terminals and Terminal Blocks
-
L5970D013TRSwitching Regulator or Controllers
-
IRFS3004TRL7PPPower Field-Effect Transistors