Part Details for FTR-K1CK012W-KW by FUJITSU Limited
Overview of FTR-K1CK012W-KW by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-K1CK012W-KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66427987
|
Verical | FTR-K1 Electromechanical Power Relays Min Qty: 10 Package Multiple: 5 Date Code: 1642 | Americas - 285 |
|
$5.7212 / $9.8228 | Buy Now |
Part Details for FTR-K1CK012W-KW
FTR-K1CK012W-KW CAD Models
FTR-K1CK012W-KW Part Data Attributes
|
FTR-K1CK012W-KW
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-K1CK012W-KW
FUJITSU Limited
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, CADMIUM FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | CADMIUM FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@440VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |