Part Details for FTR-K1CK012W-KW by FCL Ciomponents Limited
Overview of FTR-K1CK012W-KW by FCL Ciomponents Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-K1CK012W-KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-K1CK012W-KW
|
Mouser Electronics | General Purpose Relays 12 VDC, 16A High temp 105dC RoHS: Compliant | 49 |
|
$5.6200 / $6.1800 | Buy Now |
|
Onlinecomponents.com | Power Relay - SPDT (1 Form C) - 0.033A 12VDC Coil - 16A Contact Current - 440 VAC / 300 VDC Switching - Solder Pin - Through Hole. RoHS: Compliant |
287 In Stock |
|
$4.6200 / $7.7600 | Buy Now |
DISTI #
FTR-K1CK012W-KW
|
TTI | General Purpose Relays 12 VDC, 16A High temp 105dC Min Qty: 500 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$4.3500 | Buy Now |
|
Master Electronics | Power Relay - SPDT (1 Form C) - 0.033A 12VDC Coil - 16A Contact Current - 440 VAC / 300 VDC Switching - Solder Pin - Through Hole. RoHS: Compliant |
287 In Stock |
|
$4.6200 / $7.7600 | Buy Now |