Part Details for FTR-K1AK024T-HT by FCL Ciomponents Limited
Overview of FTR-K1AK024T-HT by FCL Ciomponents Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-K1AK024T-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-K1AK024T-HT
|
Mouser Electronics | General Purpose Relays RELAY, POWER RoHS: Compliant | 0 |
|
$3.0500 / $3.7800 | Order Now |
|
Onlinecomponents.com | Power Relay 1 Pole - 16A 105DEGEREE C RoHS: Compliant |
556 In Stock |
|
$1.6900 / $2.5700 | Buy Now |
DISTI #
FTR-K1AK024T-HT
|
TTI | General Purpose Relays RELAY, POWER Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$1.5700 / $1.8100 | Buy Now |
|
Master Electronics | Power Relay 1 Pole - 16A 105DEGEREE C RoHS: Compliant |
556 In Stock |
|
$1.6900 / $2.5700 | Buy Now |