There are no models available for this part yet.
Overview of FTR-H2AL005T by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTR-H2AL005T by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69184369
|
Verical | Power Relay 5VDC SPST-NO(24x11x25)mm THT RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 430 |
|
$0.8600 / $0.9400 | Buy Now | |
DISTI #
FTR-H2AL005T
|
IBS Electronics | Power Relay 5VDC 10A SPST-NO(24x11x25)mm THT Min Qty: 809 Package Multiple: 1 | 430 |
|
$0.9975 | Buy Now | |
DISTI #
C1S231100589177
|
Chip1Stop | Other Relays | 430 |
|
$1.0300 / $1.1200 | Buy Now |
CAD Models for FTR-H2AL005T by FUJITSU Limited
Part Data Attributes for FTR-H2AL005T by FUJITSU Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FUJITSU LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
11 mm
|
Body Height
|
25 mm
|
Body Length or Diameter
|
24 mm
|
Coil Current(DC)-Max
|
0.05 A
|
Coil Operate Voltage(DC)
|
4 V
|
Coil Power
|
250 mW
|
Coil Release Voltage(DC)
|
0.25 V
|
Coil Resistance
|
100 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
24mm x 11mm x 25mm
|
Reference Standard
|
CSA; SEMKO; TV-5; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for FTR-H2AL005T
This table gives cross-reference parts and alternative options found for FTR-H2AL005T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-H2AL005T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT-S-105LMR,000 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | FTR-H2AL005T vs SDT-S-105LMR,000 |