There are no models available for this part yet.
Overview of FTR-F3AA024V by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTR-F3AA024V by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77357865
|
Verical | Power Relay 24VDC 5A SPST-NO(20.3x7x15)mm THT RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 367 |
|
$1.1620 / $1.3580 | Buy Now | |
DISTI #
69184440
|
Verical | Power Relay 24VDC 5A SPST-NO(20.3x7x15)mm THT RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 200 |
|
$0.7600 | Buy Now | |
DISTI #
FTR-F3AA024V
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 5A, 5A/250VAC, PCB Min Qty: 1 | 367 |
|
$0.9300 / $1.4300 | Buy Now | |
DISTI #
C1S231100567999
|
Chip1Stop | Power Relays | 200 |
|
$0.9910 / $0.9940 | Buy Now |