There are no models available for this part yet.
Overview of FTR-F3AA024E by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTR-F3AA024E by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77375832
|
Verical | Power Relay 24VDC 5A SPST-NO(20.5x7.2x15.3)mm THT RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 1996 |
|
$1.2180 | Buy Now | |
DISTI #
57419706
|
Verical | Power Relay 24VDC 5A SPST-NO(20.5x7.2x15.3)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2114 | Americas - 900 |
|
$1.0439 / $1.4560 | Buy Now | |
DISTI #
FTR-F3AA024E
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 3A, 3A/125VAC, PCB Min Qty: 1 | 1996 |
|
$0.8600 / $1.2700 | Buy Now |
CAD Models for FTR-F3AA024E by FUJITSU Limited
Related Parts for FTR-F3AA024E
-
FTR-F3AA024E-HAPower/Signal Relays
-
EFM8BB10F2G-A-QFN20Microcontrollers
-
SMBJ440CATransient Suppressors
-
SX093Fixed Resistors
-
LMV358IDROperational Amplifiers
-
L78L05ABUTRLinear Regulator ICs
-
ULN2003Small Signal Bipolar Transistors
-
TLP293Optocoupler
-
SI4816BDY-T1-GE3Small Signal Field-Effect Transistors