Part Details for FTR-F3AA018E-HA by FCL Ciomponents Limited
Overview of FTR-F3AA018E-HA by FCL Ciomponents Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-F3AA018E-HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-F3AA018E-HA
|
Mouser Electronics | General Purpose Relays POWER RoHS: Compliant | 59 |
|
$1.0300 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Relay SPST-NO 5A 18V 1620R RoHS: Compliant |
2500 In Stock |
|
$1.0500 / $2.0200 | Buy Now |
DISTI #
FTR-F3AA018E-HA
|
TTI | General Purpose Relays POWER Min Qty: 2500 Package Multiple: 2500 Container: Tube | Americas - 0 |
|
$0.7800 / $1.0500 | Buy Now |
|
Master Electronics | Relay SPST-NO 5A 18V 1620R RoHS: Compliant |
2500 In Stock |
|
$1.0500 / $2.0200 | Buy Now |
Part Details for FTR-F3AA018E-HA
FTR-F3AA018E-HA CAD Models
FTR-F3AA018E-HA Part Data Attributes
|
FTR-F3AA018E-HA
FCL Ciomponents Limited
Buy Now
|
Compare Parts:
FTR-F3AA018E-HA
FCL Ciomponents Limited
|
Samacsys Manufacturer | FCL Components | |
Samacsys Modified On | 2024-10-24 07:48:36 |