Part Details for FTR-F3AA005E-HA by FUJITSU Semiconductor Limited
Overview of FTR-F3AA005E-HA by FUJITSU Semiconductor Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-F3AA005E-HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Electromechanical Relay 5VDC 125Ohm 5A SPST-NO(20.4x6.9x15)mm THT Slim and Compact Relay | 15000 |
|
$0.5060 / $0.7590 | Buy Now |