Part Details for FTR-F3AA005E-HA by FCL Ciomponents Limited
Overview of FTR-F3AA005E-HA by FCL Ciomponents Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-F3AA005E-HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-F3AA005E-HA
|
Mouser Electronics | General Purpose Relays SPST-NO 5 VDC 5A RoHS: Compliant | 2757 |
|
$1.4400 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 5A SPST-NO(20.3x7x15)mm THT RoHS: Compliant |
250 In Stock 2250 On Order |
|
$0.6680 / $1.0040 | Buy Now |
DISTI #
FTR-F3AA005E-HA
|
TTI | General Purpose Relays SPST-NO 5 VDC 5A RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8500 | Buy Now |
DISTI #
FTR-F3AA005E-HA
|
Avnet Abacus | Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole (Alt: FTR-F3AA005E-HA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 5VDC 5A SPST-NO(20.3x7x15)mm THT RoHS: Compliant |
250 In Stock 2250 On Order |
|
$0.6680 / $1.0040 | Buy Now |