Part Details for FTR-F2AK048T by FCL Ciomponents Limited
Overview of FTR-F2AK048T by FCL Ciomponents Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-F2AK048T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-F2AK048T
|
Mouser Electronics | General Purpose Relays Power 5A 48VDC RoHS: Compliant | 349 |
|
$2.9700 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 5A SPST-NO(24x11x25)mm THT RoHS: Compliant | 0 |
|
$1.1500 / $1.4400 | Buy Now |
DISTI #
FTR-F2AK048T
|
TTI | General Purpose Relays Power 5A 48VDC Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.1700 / $1.5100 | Buy Now |