Part Details for FTR-F1CL005R by FUJITSU Limited
Overview of FTR-F1CL005R by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-F1CL005R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DIP,12.8x29mm Power Relays ROHS | 947 |
|
$1.3433 / $2.3098 | Buy Now |
|
LCSC | DIP12.8x29mm Power Relays ROHS | 892 |
|
$1.2939 / $2.3042 | Buy Now |
Part Details for FTR-F1CL005R
FTR-F1CL005R CAD Models
FTR-F1CL005R Part Data Attributes
|
FTR-F1CL005R
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-F1CL005R
FUJITSU Limited
Power/Signal Relay, DPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 8A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.8 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.8mm x 16.5mm | |
Reference Standard | CSA; CQC; DEMKO; FIMKO; IMQ; NEMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |