Part Details for FTR-F1CA110V-RG by FUJITSU Component Ltd
Overview of FTR-F1CA110V-RG by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FTR-F1CA110V-RG
FTR-F1CA110V-RG CAD Models
FTR-F1CA110V-RG Part Data Attributes
|
FTR-F1CA110V-RG
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FTR-F1CA110V-RG
FUJITSU Component Ltd
Power/Signal Relay, DPDT, Momentary, 0.005A (Coil), 110VDC (Coil), 550mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 12.8 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 550 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 22000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm X 12.8mm X 16.5mm | |
Reference Standard | BSI; CQC; CSA; DEMKO; FIMKO; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |