Part Details for FTR-F1AD006V by FUJITSU Component Ltd
Overview of FTR-F1AD006V by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTR-F1AD006V
FTR-F1AD006V CAD Models
FTR-F1AD006V Part Data Attributes
|
FTR-F1AD006V
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FTR-F1AD006V
FUJITSU Component Ltd
Power/Signal Relay, DPST, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 12.8 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm X 12.8mm X 16.5mm | |
Reference Standard | BSI; CQC; CSA; DEMKO; FIMKO; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for FTR-F1AD006V
This table gives cross-reference parts and alternative options found for FTR-F1AD006V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-F1AD006V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTR-F1AD006V | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.067A (COIL), 6VDC (COIL), 400mW (COIL), 5A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | FUJITSU Semiconductor Limited | FTR-F1AD006V vs FTR-F1AD006V |