Part Details for FTR-F1AA012V by FCL Ciomponents Limited
Overview of FTR-F1AA012V by FCL Ciomponents Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-F1AA012V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-F1AA012V
|
Mouser Electronics | General Purpose Relays POWER RoHS: Compliant | 323 |
|
$1.7800 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 7A DPST-NO(29x12.8x16.5)mm THT RoHS: Compliant |
810 In Stock |
|
$2.1600 / $3.4800 | Buy Now |
DISTI #
FTR-F1AA012V
|
TTI | General Purpose Relays POWER Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$1.8500 | Buy Now |