Part Details for FTR-E1AA012Y-GR by FCL Ciomponents Limited
Overview of FTR-E1AA012Y-GR by FCL Ciomponents Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-E1AA012Y-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-E1AA012Y-GR
|
Mouser Electronics | Automotive Relays 12VDC cUlus rec 20A 1a Silver Alloy RoHS: Compliant | 21 |
|
$24.8200 / $33.1000 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - SPST (1 Form X) - 12 VDC Coil - 20A Contact Current - 450 VDC Switching - 900 mW Power Consumption - Solder Pin - PCB Mount. RoHS: Compliant |
100 In Stock |
|
$20.3500 / $44.5900 | Buy Now |
DISTI #
FTR-E1AA012Y-GR
|
TTI | Automotive Relays 12VDC cUlus rec 20A 1a Silver Alloy Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$20.3500 | Buy Now |
DISTI #
FTR-E1AA012Y-GR
|
Avnet Abacus | Relay Automotive SPST-NO-DM 20A 12VDC 160 Ohm Through Hole (Alt: FTR-E1AA012Y-GR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Automotive Relay - SPST (1 Form X) - 12 VDC Coil - 20A Contact Current - 450 VDC Switching - 900 mW Power Consumption - Solder Pin - PCB Mount. RoHS: Compliant |
100 In Stock |
|
$20.3500 / $44.5900 | Buy Now |