Part Details for FTR-C1CA012G by FUJITSU Limited
Results Overview of FTR-C1CA012G by FUJITSU Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-C1CA012G Information
FTR-C1CA012G by FUJITSU Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FTR-C1CA012G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61310040
|
Verical | Power Relay 12VDC DPDT(14.9x7.4x9.1)mm THT RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 6639 |
|
$1.2440 / $1.5407 | Buy Now |
DISTI #
77575702
|
Verical | Power Relay 12VDC DPDT(14.9x7.4x9.1)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2346 | Americas - 300 |
|
$2.8600 / $6.0580 | Buy Now |
DISTI #
FTR-C1CA012G
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 2A, 0.3A/125VAC, FTR-C1 Min Qty: 1 | 2080 |
|
$1.3400 / $2.0500 | Buy Now |