Part Details for FTR-C1CA012G by FCL Ciomponents Limited
Results Overview of FTR-C1CA012G by FCL Ciomponents Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-C1CA012G Information
FTR-C1CA012G by FCL Ciomponents Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FTR-C1CA012G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-C1CA012G
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 885 |
|
$2.1200 / $4.2200 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 2A DPDT(14.9x7.4x9.1)mm THT RoHS: Compliant |
300 In Stock 1000 On Order |
|
$2.1600 / $4.6600 | Buy Now |
DISTI #
FTR-C1CA012G
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$2.1100 / $2.1900 | Buy Now |
DISTI #
FTR-C1CA012G
|
Avnet Abacus | Electromechanical Relay DPDT 2A 12VDC 514Ohm Through Hole (Alt: FTR-C1CA012G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 2A DPDT(14.9x7.4x9.1)mm THT RoHS: Compliant |
300 In Stock 1000 On Order |
|
$2.1600 / $4.6600 | Buy Now |
Part Details for FTR-C1CA012G
FTR-C1CA012G CAD Models
FTR-C1CA012G Part Data Attributes
|
FTR-C1CA012G
FCL Ciomponents Limited
Buy Now
|
Compare Parts:
FTR-C1CA012G
FCL Ciomponents Limited
Select a part to compare: |
Samacsys Manufacturer | FCL Components |