Part Details for FTR-C1 GA 003 G-B05 by FUJITSU Limited
Results Overview of FTR-C1 GA 003 G-B05 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-C1 GA 003 G-B05 Information
FTR-C1 GA 003 G-B05 by FUJITSU Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FTR-C1 GA 003 G-B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Power Relay 3VDC 2c 2A max.250VAC/220VDC 32,1Ohm AgPd + Au plated, SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 397 |
|
$1.5100 / $1.6300 | Buy Now |